Location: 
All Products

RS Pro 4806789

RS Pro - 4806789 - 140 Piece Socket & Bit Set 1/2 in;  1/4 in;  3/8 in Square Drive View larger image View larger image
Image may be a representation.
See specs for product details.

RS Pro 140 Piece Socket & Bit Set 1/2 in; 1/4 in; 3/8 in Square Drive
Mfr. Part#:
4806789

Allied Stock#: 70412266
 

Resources

View 4806789 Datasheet Datasheet

View More from RS Pro >>
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$319.60 (Each)
1$319.600
3$303.620
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: PCSSR_163153 Series
Drive Size: 1/2 in, 1/4 in, 3/8 in
Drive Type: Square
Finish: Chrome
Material: Chrome Vanadium Steel
Number of Pieces: 140

Overview

140pc Square Drive Hex Sockets & Bits c/w Accessories, Tray
Contents: 1/4" drive metric (mm) Sockets (6pt) 4, 5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13, and 14 ,1/4" drive imperial (inch) Sockets (6pt) 5/32, 3/16 , 7/32 , 1/4, 9/32, 5/16 , 11/32 , 3/8, 7/16, 1/2 and 9/16 ,1/4" drive metric (mm) Deep Sockets (6pt) 4, 5, 6, 7, 8, 10, 11, 12 and 13 ,1/4" drive imperial (inch) Deep Sockets (6pt) 3/16 , 7/32 , 1/4, 9/32, 5/16 , 11/32 , 3/8, 7/16 and 1/2 ,3/8" drive metric (mm) Sockets (6pt) 13, 14, 15, 16, 17, 18, 19, 20, 21 and 22 ,3/8" drive imperial (inch) Sockets (6pt) 3/8, 7/16, 1/2, 9/16, 5/8, 11/16 and 3/4,3/8" drive metric (mm) Deep Sockets (6pt) 9, 10, 11, 12, 13, 14, 15 and 16,3/8" drive imperial (inch) Deep Sockets (6pt) 3/8 , 7/16 , 1/2 , 9/16 , 5/8 , 11/16 and 3/4 ,1/2" drive metric (mm) Sockets (12 pt) 15, 17, 18, 19, 21, 22, 24, 27, 30 and 32,1/2" drive imperial (inch) Sockets (12 pt) 1/2 , 9/16 , 5/8 , 11/16 , 3/4 , 13/16 , 7/8 , 15/16 , 1, 1 1/16 and 1 1/4,1/2" drive metric (mm) Deep Sockets (6pt) 14, 15, 16, 17, 18, 19 , 20, 21, 22, 23 and 24 ,3/8" drive metric (mm) Hexagon Bits 3, 4, 5, 6, 7, 8 and 10 ,3/8" drive Torx Sockets T-40, T-45, T-47 and T-50 ,1/2" drive Torx Sockets T-55, T-60 ,3/8" drive Spark Plug Sockets (mm) 16 & 21,1" Bits with holder: Slotted (mm) 4-5, 6-8 and 8-10, Phillips PH1, PH2 & PH3, ,Torx T15, T20 & T25, Robertson S1, S2 & S3,1/4, 3/8 and 1/2" Ratchet handles. 1/4" Spinner (red handle). 1/4" sq. x 1/4" Hex. Adaptor
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.