RS PRO 4679789
Screw, Hex Socket Cap, Steel, Black Self-Color, Socket, M3, M3x8mm
Mfr. Part #: 4679789 / RS Stock #: 70822699
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$12.29
3
$11.64
5
$11.08
10
$10.19
20
$9.38
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
4679789
Drive Type
Hex Socket
Features
Self-Tapping
Finish
Black, Self-Color
Grade
12.9
Head Shape
Hex Socket Cap
Head Type
Socket Head
Material
Steel
Screw Length
0.315” (8 mm) in
Screw Material
Steel
Screw Thread Size
M3
Size
M3x8 mm
Specification
DIN 912
System of Measurement
Metric
Thread Size
M3 AWG
Thread Type
Metric
Type
Socket
UPC Code
5056112011712
Overview
Metric Thread 12.9 Socket Cap Screw
The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas, particularly in machine repair and maintenance.
As this range is produced to 12.9 grade black self-color high tensile steel, they are ideal when corrosion resistance is not required but a stronger more hardened material than 8.8 and 10.9 great steel is required.
Standards:
Threaded in accordance with Din standard 912 / ISO standard 4762
The RS Pro hexagon head socket cap screws have a narrow head and are perfect for use in hard to reach areas, particularly in machine repair and maintenance.
As this range is produced to 12.9 grade black self-color high tensile steel, they are ideal when corrosion resistance is not required but a stronger more hardened material than 8.8 and 10.9 great steel is required.
Standards:
Threaded in accordance with Din standard 912 / ISO standard 4762