RS Pro 467065

Image may be a representation.
See specs for product details.
Panel Mount Solder D-sub Connector Plug; 37 Way; 750 Vac/dc; 5A
Mfr. Part#: 467065
Allied Stock#: 70638530

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$12.96 (Each)
1 $12.96
3 $12.35
25 $11.73
75 $11.15
200 $10.59
400 $10.07
Availability

8 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Current Rating : 5 A
Gender : Male
Length : 2.729" (69.32mm)
Material, Contact : Copper Alloy
Material, Housing : Steel
Mounting Type : Panel Mount
Number of Contacts : 37 Contacts
Operating Temperature, Maximum : +125 °C
Operating Temperature, Minimum : -55 °C
Series : 129866 Series
Shop By : Factory Choice
Temperature, Operating, Range : -55 to +125 °C
Termination : Solder
UPC Code : 5056070995796
Voltage Rating : 750 V ac/dc

Overview

RS Pro 129866 Series — Panel Mount D-Sub Connectors:

For suitable hole cutters, refer to ’D’ connector cutters.

Features:

  • Solder Bucket
  • Passivated zinc plated steel body

  • Product Added to Cart
    RS Pro
    Panel Mount Solder D-sub Connector Plug; 37 Way; 750 Vac/dc; 5A
    Allied Stock #: 70638530
    Mfr's Part #: 467065
    $12.960 Each
    Quantity added: