RS Pro 466249

Image may be a representation.
See specs for product details.
Disconnect Switch; 4 Pole; DIN Rail/Panel Mount; Non-Fused; 690VAC; 20A; 7.5kW
Mfr. Part#: 466249
Allied Stock#: 70822689

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$23.560 (Each)
1 $23.560
3 $22.380
5 $21.260
10 $19.560
Availability

30 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Handle : Red
Depth : 2.756 in (70 mm)
Dimensions : 4.921 x 3.937 x 2.756 in (125 x 100 x 70 mm)
IP Rating : IP65
Length : 4.921 in (125 mm)
Material : ABS Plastic Enclosure
Maximum Current : 20 A
Mounting Type : DIN Rail Mount ; Panel Mount
Number of Poles : 4 Pole
Operating Temperature, Maximum : +80 °C
Operating Temperature, Minimum : -25 °C
Power Rating : 7.5 kW
Series : 357455 Series
Shop By : Factory Choice
Standards : EN 60947
Temperature, Operating, Maximum : 80 C
Temperature, Operating, Minimum : -25 C
Temperature, Operating, Range : -25 to 80 C
Terminal Type : Wire Lead
Voltage Rating : 690 VAC
Width : 3.937 in (100 mm)

Overview

RS Pro 357455 Series — Non-Fusible Disconnect Switch Boxed Isolators:

RS Pro high quality range of boxed isolator switch disconnectors for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS Pro range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.

Features:

  • Interlocking lid ensures removal in the OFF position only
  • Easy access and switch removal
  • Padlockable handles
  • Flame retardant material
  • Maximum voltage 750V
  • ABS, metal clad, diecast and stainless steel versions available
  • Standards: EN60947

  • Product Added to Cart
    RS Pro
    Disconnect Switch; 4 Pole; DIN Rail/Panel Mount; Non-Fused; 690VAC; 20A; 7.5kW
    Allied Stock #: 70822689
    Mfr's Part #: 466249
    $23.560 Each
    Quantity added: