RS PRO 458718
Insulated Crimp Bootlace Ferrule 0.31"(8 mm) Pin Length 16 AWG Black
Mfr. Part #: 458718 / RS Stock #: 70638496
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.03
500
$0.0285
1000
$0.027
2500
$0.0256
5000
$0.0243
Additional Inventory
Can ship in 10 days:
327000
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
458718
Angle
Straight Degree(s)
Color
Black
Contact Material
Copper
Current Rating
18 A
Insulation Material
Nylon
Overall Length
14.5 mm
Pin Diameter
2 mm
Pin Length
8 mm
Temperature Rating
+105 C
Type
Bootlace
UPC Code
5056070926011
Voltage Rating
600 V
Wire Size
16 AWG
Overview
RS Pro French Color Range Crimp Bootlace Ferrules
French color range insulated crimp ferrules made from bright tinned copper with polypropylene insulating sleeves accept tri-rated and 2491X cables. These French color range crimp bootlace ferrules provide a neat end termination to multi-stranded wires and reduce the possibility of wire strands short circuiting adjacent terminals. These ensure a positive connection when used with terminal blocks and captive terminals. These crimp bootlace ferrules are available with a variety of pin lengths and wire sizes.