RS PRO 458522
AWP Series Right Angle Cable Mount IDC Conn Socket 34 Way 2 Row 2.54mm Pitch
Mfr. Part #: 458522 / RS Stock #: 70638490
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.40
10
$2.29
25
$2.17
50
$2.00
100
$1.84
250
$1.68
Product Specifications
Product Attribute
Attribute Value
Search
Contact Material
Brass
Contact Plating
Gold, Nickel, Tin
Current Rating
3 A
Gender
Female
Housing Material
PBT
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Cable Mount
Number of Contacts
34
Number of Rows
2
Pitch
2.54 mm (0.100”) mm
Primary Type
Cable Connector
Temperature Operating Range
-40 to +105 °C
Termination
IDC
Type
Right Angle Socket
UPC Code
5056070994676
Voltage Rating
250 V ac
Overview
BT224 Type Connectors
BT224 style plugs and sockets are manufactured from gray glass-filled polyester fitted with high-quality gold-plated contacts.
The male headers have long locking levers which serve to lock or disengage the mated connectors and molded-in polarizing keys. They are fully shrouded so that the receptacles can not be mismated. Plugs utilize tin-plated round termination pins (on 2.54mm pitch) for good solderability and are available in straight and right angled versions. The connector fixing hole dimensions are 2.55mm and the recommended PCB fixing hole size is 2.9 mm.
Cable mounting sockets provide a pre-loaded snap facility to ensure accurate cable alignment and fast termination to 1.27mm Speedbloc? ribbon cables. Ideal for bus interconnections and daisy chain applications. The sockets consist of three parts: the socket housing with double depth polarizing grooves to ensure effective polarization; cable locating and locking clip; cable strain relief clip.
BT224 style plugs and sockets are manufactured from gray glass-filled polyester fitted with high-quality gold-plated contacts.
The male headers have long locking levers which serve to lock or disengage the mated connectors and molded-in polarizing keys. They are fully shrouded so that the receptacles can not be mismated. Plugs utilize tin-plated round termination pins (on 2.54mm pitch) for good solderability and are available in straight and right angled versions. The connector fixing hole dimensions are 2.55mm and the recommended PCB fixing hole size is 2.9 mm.
Cable mounting sockets provide a pre-loaded snap facility to ensure accurate cable alignment and fast termination to 1.27mm Speedbloc? ribbon cables. Ideal for bus interconnections and daisy chain applications. The sockets consist of three parts: the socket housing with double depth polarizing grooves to ensure effective polarization; cable locating and locking clip; cable strain relief clip.