RS Pro 455093

Image may be a representation.
See specs for product details.
3 Way Panel Mount XLR Connector; Male; Silver over Nickel Plated Contacts
Mfr. Part#: 455093
Allied Stock#: 70638348

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.000 (Each)
1 $1.000
3 $0.920
25 $0.850
100 $0.780
250 $0.720
Availability

10 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Contact Plating : Silver over Nickel
Current Rating : 16 A
Gender : Male
Material, Housing : Polymer
Mounting Type : Panel Mount
Number of Contacts : 3
Series : 404359 Series
Shop By : Factory Choice
Type : XLR
Warranty : 3 Year Warranty

Overview

Plastic Panel Mount Connectors
High reliability 3 way audio panel mounting connectors suitable for use in professional applications. The connectors are available in male or female versions with solder contacts. They accept M3 self-tap screws in mounting holes. Intermateable with most die-cast zinc/aluminum body ’X’ series connectors.
Warning:
Not to be used as mains connectors

Product Added to Cart
RS Pro
3 Way Panel Mount XLR Connector; Male; Silver over Nickel Plated Contacts
Allied Stock #: 70638348
Mfr's Part #: 455093
$1.000 Each
Quantity added: