RS Pro 4500419

Image may be a representation.
See specs for product details.
DPDT Non-Latching Relay Solder; 10 A; 24Vac
Mfr. Part#: 4500419
Allied Stock#: 70614707

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$6.650 (Each)
1 $6.650
3 $6.320 (Save 5%)
25 $6.000 (Save 10%)
50 $5.520 (Save 17%)
Availability

0 can ship immediately.

25 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Application : Power
Coil Power : 1.2
Coil Resistance : 180 Ω
Contact Configuration : DPDT
Contact Form : DPDT
Current Rating : 10 A
Depth : 0.157" (4mm)
Dimensions : 28 x 21.5 x 36 mm
Height : 1.417" (36mm)
Length : 1.102" (28mm)
Life : 1000000 (Electrical) cycles, 10000000 (Mechanical) cycles
Material, Contact : Silver Cadmium Oxide
Mounting Type : Socket
Operating Temperature, Maximum : +55 °C
Operating Temperature, Minimum : -45 °C
Series : 199337 Series
Shop By : Factory Choice
Standards : UL E125370 ; CUR E125370
Temperature, Operating, Range : -45 to +55 °C
Terminal Type : Solder
Termination : QC Tabs

Overview

10A, 12A, 15A Industrial Relay
Contact resistance: 50mΩ max.
Mechanical life: 10 million operations
Electrical life: 100000 operations

Product Added to Cart
RS Pro
DPDT Non-Latching Relay Solder; 10 A; 24Vac
Allied Stock #: 70614707
Mfr's Part #: 4500419
$6.650 Each
Quantity added: