RS Pro 448382

Image may be a representation.
See specs for product details.
2.1mm Right Angle PCB Mount DC Power Socket 1A; 12 Vdc; Nickel Plate
Mfr. Part#: 448382
Allied Stock#: 70638309

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.60 (Each)
10 $0.60
Availability

435 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Contact Plating : Nickel
Current Rating : 1 A
Diameter, Pin : 2.1 mm
Length : 0.57" (14.5mm)
Length, Overall : 14.5 mm
Material, Contact : Brass
Mounting Type : PCB Mount
Series : 257443 Series
Shop By : Factory Choice
UPC Code : 5056070925823
Voltage Rating : 12 V dc
Warranty : 3 Year Warranty
Width : 0.354" (9mm)

Overview

PCB Mount DC Power Sockets
This range of PCB-mounted sockets is brought to you under the trusted RS Brand. The mounted power sockets are fitted with a nickel plated N/C contact and are compatible with a 2.1mm dc plug. With sturdy tabs, this versatile range of sockets ensures a reliable and secure connection to printed circuit boards.
Warning:
Not to be used as mains connectors

Product Added to Cart
RS Pro
2.1mm Right Angle PCB Mount DC Power Socket 1A; 12 Vdc; Nickel Plate
Allied Stock #: 70638309
Mfr's Part #: 448382
$0.600 Each
Quantity added: