RS Pro 4481065

Image may be a representation.
See specs for product details.
Toggle Switch SPDT (On)-On; 3 A @ 28 Vdc; Panel Mount
Manufacturer #: 4481065
Allied Stock #: 70827173

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.09 (Each)
1 $2.09
10 $1.99
25 $1.89
50 $1.74
100 $1.60
250 $1.47
Availability

0 can ship immediately.

77 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Bat
Contact Configuration : SPDT
Contact Current Rating : 3 A @ 28 V dc
Contact Resistance : 20 mΩ
Current Rating : 3 A
Length, Actuator : 9.4 mm
Material, Actuator : Brass
Material, Contact : Silver Plated Coin Silver
Mounting Type : Panel Mount
Operating Temperature, Maximum : +85 °C
Operating Temperature, Minimum : -30 °C
Operation : ON-(ON)
Series : 137785 Series
Shop By : Factory Choice
Standards : UL Approved
Temperature, Operating, Range : -30 to +85 °C
Terminal Type : Solder
UPC Code : 5056112006350

Overview

Toggle Switches, Ultra-Min, Silver Contacts
Silver contacts
Solder terminals
Terminals epoxy sealed against flux and dirt
Brass actuator and Diallyl Phthalate case
Approvals:
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

Product Added to Cart
RS Pro
Toggle Switch SPDT (On)-On; 3 A @ 28 Vdc; Panel Mount
Allied Stock #: 70827173
Mfr's Part #: 4481065
$2.090 Each
Quantity added: