RS PRO 4480898
SPDT Toggle Switch On-On PCB 400mA 20VAC/DC Gold Plated UL Listed
Mfr. Part #: 4480898 / RS Stock #: 70792018
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.28
10
$2.18
25
$2.07
50
$1.89
100
$1.75
250
$1.62
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Length
5.33 mm
Actuator Type
Bat
Alternate Mfr Part Number
4480898
Approvals
UL
Contact Configuration
SPDT
Contact Current Rating
0.4 A
Contact Form
SPDT
Contact Material
Gold Over Nickel Plated Brass
Current Rating
0.4 A
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-30 °C
Mounting Type
PCB Mount
Operation
ON-ON
Temperature Operating Range
-30 to +85 °C
Terminal Type
Through Hole
UPC Code
5056112006268
Voltage Rating
20 V
Overview
Toggle Switches, Ultra-Min Gold Contacts, Plain Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)