RS Pro 446936

Image may be a representation.
See specs for product details.
Cable Tidy For Use With 19-Inch Panel Mount; 800 mm Wide Cable Channel
Mfr. Part#: 446936
Allied Stock#: 70638299

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.940 (Each)
1 $2.940
3 $2.800 (Save 5%)
12 $2.680 (Save 9%)
25 $2.550 (Save 13%)
Availability

0 can ship immediately.

14 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 82 x 42 x 22 mm
For Use With : 19-Inch Panel Mount, 800 mm Wide Cable Channel
Height : 0.866" (22mm)
Height, Overall : 22 mm
Length : 3.228" (82mm)
Material : Polyamide (PA66), Nylon 6/6
Series : 357944 Series
Shop By : Factory Choice
Type : Cable Tidy
Width, Overall : 42 mm

Overview

Internal Cable Management Components
Manufactured from Halogen Free Nylon and finished in Mid gray.''Small'' & ''Large'' formats feature cable gate access from one end only, ,''Flexible'' formats are fully openable, with front and side cable gate access

Product Added to Cart
RS Pro
Cable Tidy For Use With 19-Inch Panel Mount; 800 mm Wide Cable Channel
Allied Stock #: 70638299
Mfr's Part #: 446936
$2.940 Each
Quantity added: