RS Pro 445103

Image may be a representation.
See specs for product details.
Power Supply; AC-DC; Desktop; 140 - 370 Vdc; 95 - 264 Vac; 24Vdc 3.33A Output
Mfr. Part#: 445103
Allied Stock#: 70827170

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$64.250 (Each)
1 $64.250
3 $61.040 (Save 5%)
5 $57.990 (Save 10%)
10 $55.090 (Save 14%)
25 $51.230 (Save 20%)
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable, Length : 1830 mm
Configuration : Enclosed
Connection Type : P2J
Current, Output : 3.75 A
Depth : 0.157" (4mm)
Dimensions : 168 x 78.5 x 44.5 mm
Dimensions, Overall : 168 x 78.5 x 44.5
Efficiency : 78 %
Input Connector : IEC320-C14
Input Voltage : 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Length : 6.614" (168mm)
Length, Overall : 168 mm
Line Regulation : ±0.5 %
Load Regulation : ±1.5 %
Mounting Type : Desktop
Number of Outputs : 1 Output
Operating Temperature, Maximum : +40 °C
Operating Temperature, Minimum : 0 °C
Operation : PFC
Output Connection : P2J
Power Rating : 80 W
Power, Output : 90 W
Primary Type : AC-DC
Regulator Type : Switch Mode
Series : ECU65S Series
Shop By : Factory Choice
Special Features : Over Current Protection ; Short Circuit Protection ; Over Voltage Protection ; Over Temperature Protection
Temperature, Operating, Range : 0 to +40 °C
Type : External
Voltage, Input Range : 95-264 VAC
Voltage, Output : 24 VDC
Width, Overall : 78.5 mm

Overview

RS 80W ErP Single Output Switch Mode Desktop Power Supply
80W ErP compliant switch mode single output desktop power supply with fully regulated output. This switch mode single output desktop power supply has a fully enclosed plastic case, short circuit, overload, over voltage protection and power-on LED indication. This switch mode single output desktop power supply is suitable to use with laptops.

Product Added to Cart
RS Pro
Power Supply; AC-DC; Desktop; 140 - 370 Vdc; 95 - 264 Vac; 24Vdc 3.33A Output
Allied Stock #: 70827170
Mfr's Part #: 445103
$64.250 Each
Quantity added: