RS Pro 4389919

Image may be a representation.
See specs for product details.
White Plastic Hinge; 61.5mmx60mmx13.5mm
Manufacturer #: 4389919
Allied Stock #: 70644171
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$2.50 (Each)
6 $2.50
30 $2.30
60 $2.20
240 $2.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6

Multiples Of: 6

Specifications

Color : White
Finish : White
Length : 2.421" (61.5 mm)
Material : Plastic
Shop By : Factory Choice
Thickness : 13.5 mm
UPC Code : 5056279155229
Width, Overall : 60 mm

Overview

Plastic Stay Put Hinges
Plastic stayput hinge with built-in spring stop
Closed/open at 90°, and open at 180°
Overall size 60 x 61.5mm. Tongue width 31.5mm, stand-off height 13.5mm
Temperature range -40°C to +105°C
Fixing hole diameter M5

Product Added to Cart
RS Pro
White Plastic Hinge; 61.5mmx60mmx13.5mm
Allied Stock #: 70644171
Mfr's Part #: 4389919
$2.500 Each
Quantity added: