RS PRO 429498
SPDT Miniature Slide Switch 400mA 20VAC/DC Through Hole PCB Gold
Mfr. Part #: 429498 / RS Stock #: 70791573
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.31
10
$2.21
25
$2.10
50
$1.92
100
$1.79
250
$1.64
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Material
Nylon
Actuator Type
Side
Alternate Mfr Part Number
429498
Approvals
UL
Contact Configuration
SPDT
Contact Current Rating
0.4 A
Contact Form
SPDT
Contact Material
Gold
Contact Resistance
20 mOhms
Current Rating
0.4 A
Maximum Operating Temperature
85 °C
Mechanical Life
30000 Operations
Minimum Operating Temperature
-30 °C
Mounting Type
PCB Mount
Temperature Operating Range
-30 to +85 °C
Terminal Type
Through Hole
Termination
Through Hole
UPC Code
5056070925571
Voltage Rating
20 VDC
Voltage, Rated AC
20 VAC
Overview
RS - Micro Miniature Slide Switches
PCB mounting, 2.54mm terminal spacing
Vertical or right angle styles
Right angle versions have two additional support pins
Phosphor bronze gold plated contacts
May be interchanged with ultra-miniature toggle switches
Mechanical life: 100000 operations
Suitable for low level switching and ideal where board space is at premium
Brass actuator and flame retardant Polybutylene Terephthalate (PBT), glass filled UL94-V? case
PCB mounting, 2.54mm terminal spacing
Vertical or right angle styles
Right angle versions have two additional support pins
Phosphor bronze gold plated contacts
May be interchanged with ultra-miniature toggle switches
Mechanical life: 100000 operations
Suitable for low level switching and ideal where board space is at premium
Brass actuator and flame retardant Polybutylene Terephthalate (PBT), glass filled UL94-V? case