RS Pro 414443

Image may be a representation.
See specs for product details.
Quick acting HBC min fuse; 800mA 6.3x32mm
Manufacturer #: 414443
Allied Stock #: 70824788

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.48 (Each)
10 $0.48
20 $0.44
50 $0.40
Availability

20 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacity, Breaking : 1500
Current Rating : 800 mA
Diameter : 6.35 mm mm
Diameter, Outer : 6.35
Dimensions : 6.35 x 32 mm
Dimensions, Overall : 6.35 x 32
Height : 1.26" (32mm)
Length, Overall : 32 mm
Material, Body : Ceramic
Series : 208447 Series
Shop By : Factory Choice
Size : 6.3x32mm
Standards : IEC 60269-1 and -4, DIN VDE 0636-40, UL 248-13, RoHS Compliant
Type : Quick Acting
UPC Code : 5056070989818
Voltage Rating : 500 VAC V ac

Overview

Ceramic Bodied Fuses 6.3x32mm
Ceramic fuses ideally suited to a wide range of application requirements.

Product Added to Cart
RS Pro
Quick acting HBC min fuse; 800mA 6.3x32mm
Allied Stock #: 70824788
Mfr's Part #: 414443
$0.480 Each
Quantity added: