RS PRO 4139073
Ducting Flexible Reinforced PUR Clear 1.6in (40.8mm) OD 0.4in (10mm) Bend
Mfr. Part #: 4139073 / RS Stock #: 70642212
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$28.74
5
$27.29
10
$25.86
Product Specifications
Product Attribute
Attribute Value
Search
Bending Radius
0.4 in. (10mm)
Color
Clear
Inner Diameter
1.60000 in
Material
Polyurethane (PUR)
Outer Diameter
1.600 in
Primary Type
Delivery Hose
UPC Code
5056111999325
Overview
Flexible Ducting (Copper plated helix)
Copper plated spring-steel helix between two layers of crystal clear polyurethane
Highly flexible with excellent internal and external abrasion resistance
May also be used in foundry, general industrial and agricultural applications
Temperature range -40 to +90°C
Copper plated spring-steel helix between two layers of crystal clear polyurethane
Highly flexible with excellent internal and external abrasion resistance
May also be used in foundry, general industrial and agricultural applications
Temperature range -40 to +90°C