RS Pro 411784

Image may be a representation.
See specs for product details.
Multiconductor Cable; 1Pr; 24AWG; Solid; BC; PVC ins; Green + Yellow Twisted Pair
Mfr. Part#: 411784
Allied Stock#: 70791947

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$83.010 (Reel of 600)
1 $83.010
3 $78.860
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color, Jacket : Green & Yellow
Conductor Material : Bare Copper (BC)
Insulation Material : Polyvinyl Chloride (PVC)
Length : 1968.5 ft.
Material, Conductor : Bare Copper (BC)
Material, Insulation : Polyvinyl Chloride (PVC)
Number of Conductors : 1 Pair
Number of Pairs : 1
Series : 354537 Series
Shop By : Factory Choice
Stranding : Solid
Temperature Rating : -20 to +105 C
UPC Code : 5056070988965
Voltage Rating : 300 V
Wire Size : 24 AWG

Overview

Type CW1423 Jumper Wire
Robust PVC insulated plain copper annealed wire
Designed primarily for jumpering or hook up on distribution frames
Can be used as a general equipment wire in cabinets and exchange equipment
Conductors 0.5mm diameter
PVC insulation 1.08mm
Conductor resistance 98.0Ω/km maximum

Product Added to Cart
RS Pro
Multiconductor Cable; 1Pr; 24AWG; Solid; BC; PVC ins; Green + Yellow Twisted Pair
Allied Stock #: 70791947
Mfr's Part #: 411784
$83.010 Reel of 600
Quantity added: