RS Pro 410139

Image may be a representation.
See specs for product details.
90 deg Switchable IP66; IP67 InterlockedSkt 3PN+E; Earthing Postion 6h; 16A; 415 V
Mfr. Part#: 410139
Allied Stock#: 70790254

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$87.320 (Each)
1 $87.320
3 $82.960 (Save 5%)
5 $78.810 (Save 10%)
15 $72.510 (Save 17%)
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Red
Current Rating : 16 A
Depth : 0.118" (3mm)
Dimensions : 136 x 125 x 230 mm
IP Rating : IP66 ; IP67
Length : 5.354" (136mm)
Material, Body : Polymer
Series : 351013 Series
Shop By : Factory Choice
Standards : EN 60309-1; EN 60309-2
Warranty : 3 Year Warranty

Overview

Horizontal style with switch
These RS Brand surface mounted outlet sockets feature hard plastic housing and a socket cover. They are desinged for industrial use, but are also suitable for commercial environments.

Designed with safety in mind, this range also features a mechanical interlock that prevents the switch from closing if the plug is not inserted, the extraction of the plug if the switch is closed, and the opening of the socket outlet cover if the switch is closed.

These outlets are available as protected to either IP44 (splash proof) or IP67 (watertight.)

Product Added to Cart
RS Pro
90 deg Switchable IP66; IP67 InterlockedSkt 3PN+E; Earthing Postion 6h; 16A; 415 V
Allied Stock #: 70790254
Mfr's Part #: 410139
$87.320 Each
Quantity added: