RS Pro 408233

Image may be a representation.
See specs for product details.
20mm Grey Expandable Braided PET Cable Sleeve; 5m Length
Mfr. Part#: 408233
Allied Stock#: 70638083

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.600 (Pack)
1 $6.600
3 $6.270 (Save 5%)
15 $5.960 (Save 10%)
30 $5.480 (Save 17%)
Availability

9 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Diameter, Cable, Maximum : 30 mm
Diameter, Cable, Minimum : 12 mm
Expandable : Yes
Material : Polyester (PET)
Operating Temperature, Maximum : +125 °C
Operating Temperature, Minimum : -40 °C
Series : 358477 Series
Shop By : Factory Choice
Standards : UL 1441, RoHS Compliant
Temperature, Operating, Range : -40 to +125 °C
Type : Braided Sleeve

Overview

Braided Sleeving
Wires and cables can be routed through the sleeve and the flexible construction expands to accommodate a range of diameters of cable.

Product Added to Cart
RS Pro
20mm Grey Expandable Braided PET Cable Sleeve; 5m Length
Allied Stock #: 70638083
Mfr's Part #: 408233
$6.600 Pack
Quantity added: