RS Pro 382318

Image may be a representation.
See specs for product details.
M5x0.8 Fem Steel Rod End; 5mm Bore Size; 35mm Long; M5x0.8 Thread Size
Mfr. Part#: 382318
Allied Stock#: 70637904

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$22.92 (Each)
1 $22.92
3 $21.82
10 $20.97
25 $20.10
50 $19.65
Availability

0 can ship immediately.

59 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connecting Thread : M5 x 0.8
Connector Size : M5 x 0.8 Female
Length, Overall : 1.378" (35 mm)
Material : Steel
Series : 167918 Series
Shop By : Factory Choice
Size, Bore : 5 mm
UPC Code : 5056070984592

Overview

Rod End Miniature - Female
Mechanical linkages manufactured from C22/C35 Pb steel, zinc plated and passivated
Hardened ball, ground and polished 100 cr6 ball bearing steel
Inserts are Cu Zn 40 Mn Pb bronze; these bearings require lubrication and are factory filled with Molykate BR2
+/- 13° off-center movement through 360°

Product Added to Cart
RS Pro
M5x0.8 Fem Steel Rod End; 5mm Bore Size; 35mm Long; M5x0.8 Thread Size
Allied Stock #: 70637904
Mfr's Part #: 382318
$22.920 Each
Quantity added: