RS Pro 361838

Image may be a representation.
See specs for product details.
RS Pro; Hook-Up/Equipment Wire; PVC; 2491X; White; 15AWG; CSA; 100m Reel
Mfr. Part#: 361838
Allied Stock#: 71269856

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$43.190 (Reel of 100)
1 $43.190
Availability

0 can ship immediately.

2300 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Type : Single Core
Color : White
Cross-Section Area : 1.5 mm2
Diameter, Outer : 0.134" (3.4 mm)
Length : 328' (100 m)
Material, Conductor : Annealed Copper
Material, Insulation : PVC
Number of Wires : 30
Shield : Unshielded
Standards : BS 6004 ; BS EN 50525-2-31 ; RoHS Compliant
Stranding : 30x32
Thickness, Insulation : 0.027" (0.7 mm)
Type : 2491X
Voltage Rating : 750 V
Wire Size : 15 AWG
Wire Type : 2491X
Product Added to Cart
RS Pro
RS Pro; Hook-Up/Equipment Wire; PVC; 2491X; White; 15AWG; CSA; 100m Reel
Allied Stock #: 71269856
Mfr's Part #: 361838
$43.190 Reel of 100
Quantity added: