RS Pro 357744

Image may be a representation.
See specs for product details.
RS Pro; Hook-Up Wire; Insulated Copper; EN60317/20; 24AWG; 1x0.5mm; 250m(820ft)
Manufacturer #: 357744
Allied Stock #: 70825768

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$21.04 (Each)
1 $21.04
3 $19.99
25 $18.99
50 $17.47
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Conductor Material : Copper
Diameter, Outer : 0.556 mm
Insulation Material : PUR
Length : 938.3' (286m)
Operating Temperature, Maximum : +155 °C
Series : 137031 Series
Shop By : Factory Choice
Size, Conductor : 24 AWG
Temperature, Operating, Range : Maximum of +155 °C
Type : Copper Wire
UPC Code : 5056070983038
Wire Size : 24 AWG

Overview

Insulated Copper Wire
Self-fluxing polyurethane-coated grade 2 solid copper wire for winding transformers, coils, etc.
Warning:
Polyurethane coatings may produce small quantities of toluene di-isocyanate (T.D.I.) when subjected to normal soldering temperatures. Therefore fume extraction may be necessary to ensure maximum permitted concentration is not exceeded.

Product Added to Cart
RS Pro
RS Pro; Hook-Up Wire; Insulated Copper; EN60317/20; 24AWG; 1x0.5mm; 250m(820ft)
Allied Stock #: 70825768
Mfr's Part #: 357744
$21.040 Each
Quantity added: