RS Pro 316973

Image may be a representation.
See specs for product details.
1P on-on silver contact toggle switch; 6A
Mfr. Part#: 316973
Allied Stock#: 70792145

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$5.16 (Each)
1 $5.16
10 $4.90
25 $4.66
50 $4.29
100 $3.95
250 $3.63
Availability

598 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Actuator Type : Bat
Contact Configuration : SPDT
Contact Current Rating : 6 A@ 250 V ac
Contact Resistance : 10 mΩ
Current Rating : 4 A
Length, Actuator : 11.5 mm
Material, Contact : Fine Silver
Mechanical Life : 100000 Operations
Mounting Type : Panel Mount
Operating Temperature, Maximum : +80 °C
Operating Temperature, Minimum : -20 °C
Operation : ON-ON
Series : 137789 Series
Shop By : Factory Choice
Standards : CSA Recognised, RoHS Compliant, UL 94V-0 Listed
Temperature, Operating, Range : -20 to +80 °C
Terminal Type : Through Hole
UPC Code : 5056070924840
Voltage Rating : 30 VDC
Product Added to Cart
RS Pro
1P on-on silver contact toggle switch; 6A
Allied Stock #: 70792145
Mfr's Part #: 316973
$5.160 Each
Quantity added: