RS Pro 3127164

Image may be a representation.
See specs for product details.
Vertical Mounting Float Level Switch; -10 - +120 deg C
Manufacturer #: 3127164
Allied Stock #: 70822643

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$56.56 (Each)
1 $56.56
3 $53.73
5 $51.04
10 $46.96
Availability

0 can ship immediately.

707 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Cable Size : XLPE, AWG22
Cable, Length : 300 mm
Contact Resistance : 200 mΩ
Diameter, Hole : 10 mm
Material : Stainless Steel
Maximum Current : 0.5 A
Maximum Pressure Measured : 10 bar
Mounting Type : Vertical
Operating Temperature, Maximum : +120 °C
Operating Temperature, Minimum : -10 °C
Output : SPST
Series : 256671 Series
Shop By : Factory Choice
Temperature, Operating, Range : -10 to +120 °C
Type : Float
UPC Code : 5056070902084
Voltage, Maximum : 300 V

Overview

Stainless Steel, Vertical Float Switch – Vertical Mount
SPST output
Internal vessel mounting
Float reversal, rise or fall operate
Top or bottom tank mounting
Silicone sealing washer
Maximum pressure: 10 bar kg/cm2
Contact resistance: 200mΩ
Cable: XLPE, AWG22
Clearance hole diameter: 10mm
Switching capacity: 50VA at 240Vac/200Vdc (max. switching current: 1A)
Warning:
The Cable entry point must NOT under any circumstances be submerged.
On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
On the Vertical type the mounting thread and cable entry must be above the highest level of the liquid.
Approvals:
cULs, TUV

Product Added to Cart
RS Pro
Vertical Mounting Float Level Switch; -10 - +120 deg C
Allied Stock #: 70822643
Mfr's Part #: 3127164
$56.560 Each
Quantity added: