RS Pro 3122715

Image may be a representation.
See specs for product details.
25 Way Right Angle Through Hole Mount Micro-D PCB Connector Plug; 2.54mm Pitch
Mfr. Part#: 3122715
Allied Stock#: 70643103
Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$145.750 (Each)
1 $145.750
3 $138.810
25 $131.870
75 $125.280
200 $119.010
400 $113.070
Availability

0 can ship immediately.

46 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold
Current Rating : 3 A
Depth : 0.157" (4mm)
Gender : Male
Insulation Material : Glass Filled PET
Length : 1.185" (30.1mm)
Length, Overall : 30.1 mm
Material, Contact : Copper Alloy
Material, Housing : Aluminium Alloy
Mounting Type : Through Hole
Number of Contacts : 25 Contacts
Operating Temperature, Maximum : +135 °C
Operating Temperature, Minimum : -55 °C
Pitch : 2.54 mm
Series : 290322 Series
Shop By : Factory Choice
Temperature, Operating, Range : -55 to +135 °C
Voltage, Rated AC : 600 VAC

Overview

RS 1.27mm D-Microminiature Right Angle PCB Mount Terminal Block Connectors
RS D-Microminiature right angle PCB mount terminal block plug and socket connectors with a 1.27mm pitch and narrow profile which meet requirements of MIL-C-83513. These 1.27mm Microminiature D Connectors have gold plated copper alloy pin contacts made from a precision miniature spring cable with a welded tip, the expanded cable provides seven spring members around the pin to esnure secure mating with the socket wall. These pin contacts are in recessed cavities and are protected from moisture and isolated from each other and the metal shell by a silcone elastomer interfacial seal. The shell of these D-Microminiature right angle PCB mount block and socket terminal block connectors is made from aluminium alloy with a yellow chromate over cadmium plating with a UL94V-0 glass filled polyester insulator. Mating is via two jackposts.
Typical applications for these 1.27 mm D-Microminiature terminal block connectors include miniaturized airborne electronics and data processing equipment where shorter signal paths are needed.

Product Added to Cart
RS Pro
25 Way Right Angle Through Hole Mount Micro-D PCB Connector Plug; 2.54mm Pitch
Allied Stock #: 70643103
Mfr's Part #: 3122715
$145.750 Each
Quantity added: