RS PRO 3117915
Insulated Crimp Bootlace Ferrule 0.47"(12 mm) Pin Length 20 AWG White
Mfr. Part #: 3117915 / RS Stock #: 70643081
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.02945
500
$0.0272
2500
$0.02502
5000
$0.02292
10000
$0.02109
Additional Inventory
Can ship in 10 days:
37400
On order:
4900
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3117915
Angle
Straight Degree(s)
Color
White
Contact Material
Copper
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
18 mm
Pin Diameter
1.5 mm
Pin Length
12 mm
Type
Bootlace
UPC Code
5056111982938
Wire Size
20 AWG
Overview
RS Pro German Color Range Crimp Bootlace Ferrules
German color range insulated crimp ferrules made from bright tinned copper with polypropylene insulating sleeves that accept tri-rated and 2491X cables. German color range crimp bootlace ferrules provide a neat end termination to multi-stranded wires and reduces the possibility of wire strands short circuiting adjacent terminals. These ensure a positive connection when used with terminal blocks and captive terminals. These crimp bootlace ferrules are available with a variety of pin lengths and wire sizes. For suitable crimp tool and die see stock numbers 848-391 and 848-424