RS Pro 3098123

Image may be a representation.
See specs for product details.
Green polyurethane belt; 5m L x 5mm dia
Mfr. Part#: 3098123
Allied Stock#: 70643059
Quantity  

Resources

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$14.620 (Each)
1 $14.620
3 $13.890
10 $13.200
25 $12.140
50 $11.170
Availability

0 can ship immediately.

60 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Diameter : 0.197" (5mm)
Diameter, Inner : 0.197" (5mm)
Hardness : 88 Type A
Length : 196.8" (5000 mm)
Operating Temperature, Maximum : +80 °C
Operating Temperature, Minimum : -30 °C
Series : 169243 Series
Shop By : Factory Choice
Temperature, Operating, Range : -30 to +80 °C

Overview

Round Section Polyurethane
Non-reinforced round polyurethane belting in a range of diameters and material specifications. Easily joined on site these belts require no special safety measures or complicated joining procedures.
Fast jointing
Oil/chemical/abrasion resistant
High load capacity
High tensile strength
Easily cleaned

Product Added to Cart
RS Pro
Green polyurethane belt; 5m L x 5mm dia
Allied Stock #: 70643059
Mfr's Part #: 3098123
$14.620 Each
Quantity added: