RS Pro 2797065

Image may be a representation.
See specs for product details.
M32 Grey EPDM Cable Gland; 15 - 20mm Cable Dia Range; IP67
Mfr. Part#: 2797065
Allied Stock#: 70642621
Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$12.940 (Pack of 10)
1 $12.940
3 $12.290 (Save 5%)
5 $11.680 (Save 10%)
10 $10.750 (Save 17%)
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Gray
Diameter, Cable, Maximum : 20 mm
Diameter, Cable, Minimum : 15 mm
IP Rating : IP67
Material : Ethylene Propylene Diene Monomer (EPDM) Rubber
Operating Temperature, Maximum : +70 °C
Operating Temperature, Minimum : -50 °C
Series : 207953 Series
Shop By : Factory Choice
Size, Thread : M32
Temperature, Operating, Range : -50 to +70 °C

Overview

Rubber Membrane, Cable Gland/Grommet IP67 rated
Halogen free rubber (EPDM) membrane cable grommet providing protection up to IP67
Quick and low cost method of feeding cables through panels
Ideal where space is restricted
Tapered top provides a degree of retention and sealing

Product Added to Cart
RS Pro
M32 Grey EPDM Cable Gland; 15 - 20mm Cable Dia Range; IP67
Allied Stock #: 70642621
Mfr's Part #: 2797065
$12.940 Pack of 10
Quantity added: