RS Pro 2674372

Image may be a representation.
See specs for product details.
Hooked Insulated Crimp Blade Terminal 17.4mm Blade Length; 22 - 16 AWG; Red
Mfr. Part#: 2674372
Allied Stock#: 70642592

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.124 (Each)
100 $0.124
500 $0.114
2500 $0.105
5000 $0.096
10000 $0.089
Availability

0 can ship immediately.

700 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Straight
Color : Red
Contact Plating : Tin
Current Rating : 9 to 18 A
Diameter, Inner : 4.5 mm
Gender : Male
Insulation Material : Nylon
Length, Blade : 17.4 mm
Length, Overall : 28.2 mm
Material, Contact : Copper
Series : 199565 Series
Shop By : Factory Choice
Shrouded : Unshrouded
Temperature Rating : +105 C
Termination : Crimp
Type : Blade
UPC Code : 5056111973646
Voltage Rating : 600 V
Width, Blade : 4.6 mm
Wire Size : 20-16 AWG

Overview

Hook Blade
Red 0.5 - 1.5 mm2
Blue 1 - 2.6 mm2
Yellow 2.5 - 6.5 mm2

Product Added to Cart
RS Pro
Hooked Insulated Crimp Blade Terminal 17.4mm Blade Length; 22 - 16 AWG; Red
Allied Stock #: 70642592
Mfr's Part #: 2674372
$0.124 Each
Quantity added: