RS PRO 2674366
Insulated Crimp Piggyback Terminal Nylon 16-14AWG 0.25 x 0.03(6.35 x 0.8 mm)
Mfr. Part #: 2674366 / RS Stock #: 70642591
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.18742
500
$0.17961
2500
$0.15617
5000
$0.14838
10000
$0.13275
Additional Inventory
Can ship in 10 days:
29300
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2674366
Angle
Straight Degree(s)
Approvals
UL E128651
Color
Blue
Contact Material
Brass
Current Rating
10 to 15 A
Gender
Piggy Back
Insulation Material
Nylon
Shrouded
Shrouded
Tab Size
6.35 x 0.8 mm
Temperature Rating
+105 C
Termination
Crimp
UPC Code
5056111973639
Voltage Rating
600 V
Wire Size
14-16 AWG
Overview
RS Shrouded Piggyback Crimp Terminals
A range of fully insulated or shrouded double crimp piggyback terminals made from brass with a copper sleeved barrel and flared nylon insulation. These shrouded piggyback crimp connectors are Color coded for use with different wire sizes and accept a variety of tab sizes. For suitable crimp tool please see stock number267-3133
A range of fully insulated or shrouded double crimp piggyback terminals made from brass with a copper sleeved barrel and flared nylon insulation. These shrouded piggyback crimp connectors are Color coded for use with different wire sizes and accept a variety of tab sizes. For suitable crimp tool please see stock number