RS Pro 2647336

Image may be a representation.
See specs for product details.
M20 Nickel Plated Brass Cable Gland; 7 -11mm Cable Dia Range; IP68
Mfr. Part#: 2647336
Allied Stock#: 70642484

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$92.720 (Pack of 5)
1 $92.720
3 $88.080
5 $83.680
10 $76.990
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter, Cable, Maximum : 11 mm
Diameter, Cable, Minimum : 7 mm
IP Rating : IP68
Material : Nickel-Plated Brass
Operating Temperature, Maximum : +135 °C
Operating Temperature, Minimum : -40 °C
Series : 206494 Series
Shop By : Factory Choice
Size, Thread : M20
Standards : CE, EN 50262
Temperature, Operating, Range : -40 to +135 °C

Overview

RS Pro 206494 Series — M20 Metallic Nickel Plated Brass, IP68 Cable Gland:

The RS Pro Glands for use with screened cables are designed to connect the screen of the cable to the enclosure screening system. This is achieved by use of 2 tapered rings applying force onto an endless spring washer against the screen, to ensure a positive contact. Assembly is simple by exposing the screen, applying spring and washers then tightening the brass cable gland assembly. The gland bonds the screen to the housing.

Features:

  • IP68 protection
  • Quick and easy assembly
  • Santoprene (polyolefin) rubber seal provides good weather and chemical resistance

  • Product Added to Cart
    RS Pro
    M20 Nickel Plated Brass Cable Gland; 7 -11mm Cable Dia Range; IP68
    Allied Stock #: 70642484
    Mfr's Part #: 2647336
    $92.720 Pack of 5
    Quantity added: