RS Pro 252080

Image may be a representation.
See specs for product details.
9 Way Through Hole Mnt PCB D-sub Conn Plug; 2.74mm Pitch; with M3 Threaded Inserts
Mfr. Part#: 252080
Allied Stock#: 70637756

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.380 (Each)
1 $1.380
3 $1.310 (Save 5%)
Availability

23 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Plating : Gold over Nickel
Depth : 0.197" (5mm)
Dimensions : 30.81 x 11.9 x 12.55 mm
Gender : Male
Length : 1.212" (30.81mm)
Length, Overall : 30.81 mm
Mounting Type : Through Hole
Number of Contacts : 9 Contacts
Pitch : 2.74 mm
Series : 5091556 Series
Shop By : Factory Choice
Width : 0.469" (11.9mm)

Overview

Delta-D Series Straight/M3 Connectors
Straight connectors with a pitch of 2.84 mm between rows.
M3 threaded inserts.

Product Added to Cart
RS Pro
9 Way Through Hole Mnt PCB D-sub Conn Plug; 2.74mm Pitch; with M3 Threaded Inserts
Allied Stock #: 70637756
Mfr's Part #: 252080
$1.380 Each
Quantity added: