RS Pro 2518531

Image may be a representation.
See specs for product details.
Female Straight Red Closed Top 2 Way 1 Row 2.54mm Pitch
Mfr. Part#: 2518531
Allied Stock#: 70642386

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.120 (Each)
10 $0.120
20 $0.110 (Save 8%)
200 $0.102 (Save 15%)
750 $0.094 (Save 22%)
Availability

0 can ship immediately.

207700 can ship in 10 days.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Color : Red
Contact Plating : Tin over Nickel
Current Rating : 1 A
Depth : 0.157" (4mm)
Gender : Female
Length : 0.196" (4.98mm)
Length, Overall : 4.98 mm
Material, Contact : Phosphor Bronze
Number of Contacts : 2
Number of Rows : 1
Orientation : Straight
Pitch : 2.54 mm
Series : 132181 Series
Shop By : Factory Choice
Temperature, Operating, Range : -65 to +150 °C
Type : Closed Top
Width : 0.255" (6.47mm)
Product Added to Cart
RS Pro
Female Straight Red Closed Top 2 Way 1 Row 2.54mm Pitch
Allied Stock #: 70642386
Mfr's Part #: 2518531
$0.120 Each
Quantity added: