RS Pro 248552

Image may be a representation.
See specs for product details.
Round Fixed Height Feet; PD.2125G 12.7mm; PUR; +65 deg C -34 deg C
Mfr. Part#: 248552
Allied Stock#: 70637744

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Diameter : 0.5" (12.7mm)
Diameter, Inner : 0.5" (12.7mm)
Finish : Gloss
Height, Overall : 3.5 mm
Material : PUR
Mounting Type : Adhesive
Operating Temperature, Maximum : +65 °C
Operating Temperature, Minimum : -34 °C
Series : 342136 Series
Shop By : Factory Choice
Temperature, Operating, Range : -34 to +65 °C
Type : Feet

Overview

Cylindrical
Flexible polyurethane feet suitable for indoor and limited outdoor applications.

Product Added to Cart
RS Pro
Round Fixed Height Feet; PD.2125G 12.7mm; PUR; +65 deg C -34 deg C
Allied Stock #: 70637744
Mfr's Part #: 248552
$6.080 Pack of 60
Quantity added: