RS Pro 2415381

Image may be a representation.
See specs for product details.
Heat Shrink Tubing; Black; 3:1; PEX; 46mm (1.811 Inch) x 300mm (11.8 Inch)
Manufacturer #: 2415381
Allied Stock #: 70641869

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$20.09 (Each)
1 $20.09
3 $19.09
15 $18.14
50 $16.69
Availability

5 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Black
Diameter, Inner : 46 mm
Dielectric Strength : 28 kV/mm
Length : 300 mm
Material : PEX
Operating Temperature, Maximum : +110 °C
Operating Temperature, Minimum : -55 °C
Series : 203599 Series
Shop By : Factory Choice
Shrink Ratio : 3:1
Sleeve Type : Heat Shrink
Standards : ICEA, NEMA, RoHS Compliant
Temperature, Operating, Range : -55 to +110 °C
UPC Code : 5056111966228

Overview

Wrap Around
Designed for use in cable repair and splicing applications. It will provide the insulation thickness required by ICEA and NEMA specifications for crosslinked polyethylene insulated wire and cable.
Up to 3:1 shrink ratio
Adhesive lined
High sealing integrity
Chemical, moisture & fungus resistant

Product Added to Cart
RS Pro
Heat Shrink Tubing; Black; 3:1; PEX; 46mm (1.811 Inch) x 300mm (11.8 Inch)
Allied Stock #: 70641869
Mfr's Part #: 2415381
$20.090 Each
Quantity added: