RS Pro 240696

Image may be a representation.
See specs for product details.
MA05/10 Series 5A 240 Vac 50/60Hz Tab Power Line Filter; with Fast-On Terminals
Manufacturer #: 240696
Allied Stock #: 70822534
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$168.97 (Each)
1 $168.97
3 $160.52
5 $152.49
Availability

0 can ship immediately.

66 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Depth : 0.079" (2mm)
Dimensions : 85 x 52 x 40 mm
Frequency, Operating : 50/60 Hz
Height : 1.575" (40mm)
Length : 3.346" (85mm)
Mounting Type : Panel Mount
Operating Temperature, Maximum : +85 °C
Operating Temperature, Minimum : -25 °C
Series : 168836 Series
Shop By : Factory Choice
Temperature, Operating, Range : -25 to +85 °C
UPC Code : 5056070924055

Overview

Self-Contained RFI Suppression Filters
A self-contained RFI suppression filter that provides high attenuation to unwanted RFI and protects against harmful transient voltage spikes such as those induced from switching inductive loads or nearby lightning strikes
High performance is achieved by a combination of high inductance current compensated chokes, high energy metal oxide varistors and suppression capacitors. This combination provides good RF filtering and high energy transient absorption without ringing
Electrical connections are provided by recessed 250 (1/4 in.) size terminals suitable for push-on receptacles. Refer to the Connector - Terminals section
Caution:
Do not exceed the minimum bend radius.

Product Added to Cart
RS Pro
MA05/10 Series 5A 240 Vac 50/60Hz Tab Power Line Filter; with Fast-On Terminals
Allied Stock #: 70822534
Mfr's Part #: 240696
$168.970 Each
Quantity added: