RS PRO 236155
Blue Xenon Flashing Beacon 10-30VDC Flexi DIN Mount 8.8in (223mm) Height
Mfr. Part #: 236155 / RS Stock #: 70637588
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$43.57
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
236155
Base Diameter
108 mm
Bulb Type
Xenon
Housing Color
Black
IP Rating
IP56
Lens Color
Blue
Maximum Opening Temperature
50 °C
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-30 °C
Mounting Style
Flexi DIN
Special Features
Low Profile & Compact Design
Standards
EMC (ECE R10); RoHS Compliant
Supply Voltage
10-30 VDC
Temperature Range
-30 to 50 C
UPC Code
5056070970939
Warranty
3 Years
Overview
Xenon Beacons
These small profile xenon beacons have low power consumption and are ideal for 12/24 V applications. They are sealed units offering IP56 protection and are supplied with amber, red, blue or green lenses.
Supplied With:
Lens and bulb
Warning:
diskonnect and leave for 5 minutes before touching.
These small profile xenon beacons have low power consumption and are ideal for 12/24 V applications. They are sealed units offering IP56 protection and are supplied with amber, red, blue or green lenses.
Supplied With:
Lens and bulb
Warning:
diskonnect and leave for 5 minutes before touching.