RS Pro 236048

Image may be a representation.
See specs for product details.
Xenon Beacon; Green; Flashing; Surface Mount; 10 - 100 Vdc
Manufacturer #: 236048
Allied Stock #: 70637579

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$38.69 (Each)
1 $38.69
3 $36.84
6 $34.26
12 $33.52
Availability

0 can ship immediately.

4 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : Xenon
Color : Green
Color, Housing : Black
Color, Lens : Green
Diameter, Base : 108 mm
Height : 5.118" (130mm)
IP Rating : IP56
Mounting Style : Surface Mount
Operating Temperature, Maximum : +50 °C
Operating Temperature, Minimum : -30 °C
Series : 334082 Series
Shop By : Factory Choice
Special Features : Low Profile & Compact Design
Standards : EMC; RoHS Compliant
Supply Voltage : 10 to 100 VDC
Temperature Range : -30 to +50 °C
Temperature, Operating, Maximum : +50 °C
Temperature, Operating, Minimum : -30 °C
UPC Code : 5056070970830
Warranty : 3 Year Warranty

Overview

Multi-Voltage Xenon Beacons
A low current consumption beacon, weatherproof to IP56 with a broad voltage range, ideal for battery powered vehicles such as forklift trucks
Supplied With:
Lens and bulb

Product Added to Cart
RS Pro
Xenon Beacon; Green; Flashing; Surface Mount; 10 - 100 Vdc
Allied Stock #: 70637579
Mfr's Part #: 236048
$38.690 Each
Quantity added: