RS Pro 235843

Image may be a representation.
See specs for product details.
Xenon Beacon; Flashing; Surface Mount; 115Vac
Mfr. Part#: 235843
Allied Stock#: 70789287

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$72.450 (Each)
1 $72.450
3 $69.000 (Save 5%)
10 $65.510 (Save 10%)
15 $63.340 (Save 13%)
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : Xenon
Color, Housing : Black
Color, Lens : Clear
Diameter, Base : 166 mm
Height : 8.15" (207mm)
IP Rating : IP56
Mounting Style : Surface Mount
Operating Temperature, Maximum : +50 °C
Operating Temperature, Minimum : -30 °C
Series : 334246 Series
Shop By : Factory Choice
Special Features : Lens must be purchased separately
Standards : RoHS Compliant
Supply Voltage : 115 VAC
Temperature Range : -30 to +50 °C
Temperature, Operating, Maximum : +50 °C
Temperature, Operating, Minimum : -30 °C
Warranty : 3 Year Warranty

Overview

Xenon Beacons, Single/Double Flash
Weatherproof and dustproof to IP56 these beacons offer high quality solutions for industrial environments and process applications.
Supplied With:
Bulb

Product Added to Cart
RS Pro
Xenon Beacon; Flashing; Surface Mount; 115Vac
Allied Stock #: 70789287
Mfr's Part #: 235843
$72.450 Each
Quantity added: