RS Pro 235483

Image may be a representation.
See specs for product details.
Xenon Beacon; Flashing; Surface Mount; 10 - 30 Vdc
Mfr. Part#: 235483
Allied Stock#: 70637530

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$100.650 (Each)
1 $100.650
3 $95.860 (Save 5%)
6 $89.170 (Save 11%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bulb Type : Xenon
Color, Housing : Black
Color, Lens : Clear
Diameter, Base : 130 mm
Height : 8.976" (228mm)
IP Rating : IP56
Mounting Style : Surface Mount
Operating Temperature, Maximum : +50 °C
Operating Temperature, Minimum : -30 °C
Series : 334183 Series
Shop By : Factory Choice
Special Features : Vibration, Reverse Polarity Protected
Standards : EMC (ECE R10); RoHS Compliant
Supply Voltage : 30 VDC
Temperature Range : -30 to +50 °C
Temperature, Operating, Maximum : +50 °C
Temperature, Operating, Minimum : -30 °C
Warranty : 3 Year Warranty

Overview

14W Xenon Beacon
A high performance range suitable for 12/24V applications requiring maximum visibility e.g. construction, utility or agricultural vehicles
Supplied With:
Bulb

Product Added to Cart
RS Pro
Xenon Beacon; Flashing; Surface Mount; 10 - 30 Vdc
Allied Stock #: 70637530
Mfr's Part #: 235483
$100.650 Each
Quantity added: