RS Pro 212503

Image may be a representation.
See specs for product details.
LED Indicator Lamp; BA9s; Red; Single Chip; 10mm dia.; 28 Vac/Vdc
Manufacturer #: 212503
Allied Stock #: 70637012

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.36 (Each)
1 $3.36
10 $3.19
25 $3.03
50 $2.79
100 $2.57
250 $2.36
Availability

39 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : BA9s
Color, Emitted : Red
Color, Lens : Clear
Current Rating : 17 mA
Diameter : 10 mm
Length : 0.944" (24mm)
Life : 100000 hrs.
Life Hours : 100000
Luminous Intensity : 1750 mcd
Series : 163853 Series
Shop By : Factory Choice
Temperature, Operating, Range : -30 to +60 C
Type : LED
UPC Code : 5056070964181
Voltage Rating : 24 VAC/VDC
Warranty : 3 Year Warranty
Wavelength, Peak : 630 nm

Overview

LED Indicator Lamps, BA9s MBC, ac/dc
Brought to you under the trusted RS Brand, these BA9s indicator lamps have a single chip LED with a built in reflector, optimizing brightness and intensity while maintaining low energy consumption. The lamps are fitted with a convenient bayonet connector for quick and easy installlation.
Approvals:
EMC - meets the requirements for on and off road applications covered by directives 95/54 and 89/336.

Product Added to Cart
RS Pro
LED Indicator Lamp; BA9s; Red; Single Chip; 10mm dia.; 28 Vac/Vdc
Allied Stock #: 70637012
Mfr's Part #: 212503
$3.360 Each
Quantity added: