RS Pro 2118894

Image may be a representation.
See specs for product details.
Nitrile Rubber Seal; 17mm Bore; 30mm O.D
Mfr. Part#: 2118894
Allied Stock#: 70641543

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.580 (Each)
5 $1.580
50 $1.500 (Save 5%)
125 $1.430 (Save 9%)
250 $1.320 (Save 16%)
Availability

0 can ship immediately.

250 can ship in 10 days.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Diameter, Inner : 0.669" (17mm)
Diameter, Outer : 1.181" (30mm)
Material : Nitrile
Operating Temperature, Maximum : +100 °C
Operating Temperature, Minimum : -40 °C
Series : 229463 Series
Shop By : Factory Choice
Thickness : 7 mm
Type : Shaft Seal

Overview

Shaft Seals
Also known as oil seals, these seals are ideal for excluding dirt, dust, water or any other contaminant whilst retaining lubricant in rotary shaft equipment. They are generally used as a means of protecting the bearings of rotating shafts.
Replaceable without damage to the housing bore
No need for circlips, sealants or retaining plates

Product Added to Cart
RS Pro
Nitrile Rubber Seal; 17mm Bore; 30mm O.D
Allied Stock #: 70641543
Mfr's Part #: 2118894
$1.580 Each
Quantity added: