RS Pro 211566

Image may be a representation.
See specs for product details.
Indicator; 8mm PMT; Prominent; Yellow LED; Solder Tab Term.; 5mm Lamp Size; 24 Vac/Vdc
Manufacturer #: 211566
Allied Stock #: 70825509

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$3.75 (Each)
1 $3.75
10 $3.56
25 $3.38
50 $3.11
100 $2.86
250 $2.63
Availability

0 can ship immediately.

224 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Yellow
Current Rating : 20 mA
IP Rating : IP67
Lamp Size : 5 mm
Length : 1.732" (44mm)
Lens Color : Yellow
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 8 mm
Mounting Type : Threaded
Series : 132754 Series
Shop By : Factory Choice
Special Features : IP67
Supply Voltage : 24 VAC/VDC
Temperature Rating : -40 to +85 C
Termination : Solder Lugs
Type : Panel Mount Indicator
UPC Code : 5056070963252
Warranty : 3 Year Warranty

Overview

RS Pro 132754 Series — 8 mm PMT Prominent or Recessed LED Panel Mount Indicators:

From RS Pro, this series of LED Indicators are excellent for both indoor and outdoor applications. The front panel boasts an IP67 rating, meaning it performs well within harsh environments. All models are highly reliable and excellent quality.

RS Pro recessed indicator with 8 mm mounting hole features high contrast green LEDs for panel mount applications. With an IP67 rating, it is suitable for most environments including outdoor applications. This indicator accommodates a lamp size of 5 mm and offers faston, solder lug termination. It has a voltage rating of 24 V ac/dc. The indicator has a wide operating temperature range of -40 to +85°C, further increasing the potential applications they may be used for. The 5 mm LED requires an 8 mm panel cut-out and is supplied with a fixing nut and spring washer. It offers a wide selection of voltage ratings, bezel finishes and bezel styles.

Features:

  • 8 mm panel mounting LED indicator
  • Colored diffused epoxy lens or water clear super bright LEDs
  • Prominent, recessed, chamfer and flush bezel styles
  • Sealed to IP67
  • Operating temperature range: -40 to +85°C
  • 5 mm High contrast white diffused epoxy lens IP67 rated (front panel)
  • 9.5 mm recessed or Prominent style bright satin, black or matt chrome brass bezel
  • Operating Temperature range: -20 to +50°C
  • 0.110" (2.8 x 0.8 mm) terminals
  • Gold terminal is Anode +ve
  • Solder Tab Terminals

  • Product Added to Cart
    RS Pro
    Indicator; 8mm PMT; Prominent; Yellow LED; Solder Tab Term.; 5mm Lamp Size; 24 Vac/Vdc
    Allied Stock #: 70825509
    Mfr's Part #: 211566
    $3.750 Each
    Quantity added: