RS Pro 2114252

Image may be a representation.
See specs for product details.
Crimp Bootlace Ferrule 8mm Pin Length; 22 AWG Wire Size
Mfr. Part#: 2114252
Allied Stock#: 70641519

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.013 (Each)
100 $0.013
500 $0.012
2500 $0.011
5000 $0.010
10000 $0.009
Availability

0 can ship immediately.

228100 can ship in 10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Angle : Straight
Color : Silver
Contact Plating : Tin
Current Rating : 9 A
Diameter, Pin : 1.3 mm
Length, Overall : 8 mm
Length, Pin : 8 mm
Material, Contact : Copper
Series : 217362 Series
Shop By : Factory Choice
Shrouded : Unshrouded
Type : Bootlace
Wire Size : 22 AWG

Overview

RS Uninsulated Bootlace Ferrules
Uninsulated bootlace ferrules made from tinned copper which offer an economical and effective method of terminating multi-stranded cables. These uninsulated bootlace ferrules are available for a variety of wire sizes.
For suitable tooling see stock number 453-331.

Product Added to Cart
RS Pro
Crimp Bootlace Ferrule 8mm Pin Length; 22 AWG Wire Size
Allied Stock #: 70641519
Mfr's Part #: 2114252
$0.013 Each
Quantity added: