RS Pro 210822

Image may be a representation.
See specs for product details.
LED Indicator Lamp bi-pin; Green; Single Chip; 3 mm Lamp; 4.25mm dia.; 24 Vac/Vdc
Manufacturer #: 210822
Allied Stock #: 70636974

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.36 (Each)
1 $6.36
10 $6.04
25 $5.74
50 $5.28
100 $4.86
250 $4.47
Availability

0 can ship immediately.

6 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Base Style : Bi-Pin
Bulb Type : T-1
Color, Emitted : Green
Color, Lens : Clear
Current Rating : 10 mA
Diameter : 4.25 mm
Lamp Size : 3 mm
Length : 0.669" (17mm)
Life : 100000 hrs.
Life Hours : 100000
Luminous Intensity : 95 mcd
Series : 132302 Series
Shop By : Factory Choice
Temperature, Operating, Range : -30 to +60 C
Type : LED
UPC Code : 5056070962477
Voltage Rating : 24 VAC/VDC
Warranty : 3 Year Warranty
Wavelength, Peak : 525 nm

Overview

Bi-Pin ac/dc LED Indicator, T1
Brought to you under the trusted RS Brand, these LED indicators are single chip and feature a simple lead pin connection for easy installlation. Providing a good level of brightness over a long service life, these T1 sized LED indicators are suitable for use in a variety of instrumentation applications.

Product Added to Cart
RS Pro
LED Indicator Lamp bi-pin; Green; Single Chip; 3 mm Lamp; 4.25mm dia.; 24 Vac/Vdc
Allied Stock #: 70636974
Mfr's Part #: 210822
$6.360 Each
Quantity added: