RS PRO 210642
Green LED Indicator Lamps BA9s Single Chip 48 V ac/dc 100000 h
Mfr. Part #: 210642 / RS Stock #: 70636969
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.63
5
$7.25
10
$6.89
25
$6.33
50
$5.83
100
$5.36
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
210642
Base Style
BA9S ; Miniature Bayonet
Color
Green
Color Emitted
Green
Current Rating
9 mA
Diameter
10 mm
Dimensions
0.94 in L
Lens Color
Clear
Life
100000 Hours
Life Hours
100000
Luminous Intensity
920.00 mcd
Peak Wavelength
525 nm
Temperature Operating Range
-30 to +60 C
Type
LED
UPC Code
5056070962293
Voltage Rating
48 V
Warranty
3 Years
Overview
LED Indicator Lamps, BA9s MBC, ac/dc
Brought to you under the trusted RS Brand, these BA9s indicator lamps have a single chip LED with a built in reflector, optimizing brightness and intensity while maintaining low energy consumption. The lamps are fitted with a convenient bayonet connector for quick and easy installlation.
Brought to you under the trusted RS Brand, these BA9s indicator lamps have a single chip LED with a built in reflector, optimizing brightness and intensity while maintaining low energy consumption. The lamps are fitted with a convenient bayonet connector for quick and easy installlation.