RS PRO 210459
EFNF Series 3A 250 Vac 400Hz Chassis Mount Power Line Filter With Tab Terminals
Mfr. Part #: 210459 / RS Stock #: 70824904
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
210459
Current Rating
3 A
Dimensions
0.748\” (19mm) X 1.81 in L X 0.08 in D
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-25 °C
Mounting Type
Panel Mount
Operating Frequency
400 Hz
Phase
1 Phase
Temperature Operating Range
-25 to +85 °C
UPC Code
5056070913059
Voltage Rating
250 V
Overview
EFNF Series
Chassis mounting RFI filters providing good attenuation in both differential and common mode over the frequency range 600 KHz to 100MHz
Durable hermetically sealed construction. Ideal for industrial microprocessor-controlled machine systems and other sensitive electronic equipment
Connection is via 250 (1/4 in) terminals suitable for soldering or push-on receptacles (see Connectors/Terminals section)
Chassis mounting RFI filters providing good attenuation in both differential and common mode over the frequency range 600 KHz to 100MHz
Durable hermetically sealed construction. Ideal for industrial microprocessor-controlled machine systems and other sensitive electronic equipment
Connection is via 250 (1/4 in) terminals suitable for soldering or push-on receptacles (see Connectors/Terminals section)