RS Pro 209872

Image may be a representation.
See specs for product details.
Indicator; 14mm PMT; Prominent; Green LED; Solder Tab Term.; 10mm Lamp Size; 24 Vdc
Mfr. Part#: 209872
Allied Stock#: 70825406

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$6.150 (Each)
1 $6.150
10 $5.840 (Save 5%)
25 $5.550 (Save 10%)
50 $5.110 (Save 17%)
100 $4.700 (Save 24%)
250 $4.330 (Save 30%)
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Color : Green
Current Rating : 20 mA
Lamp Size : 10 mm
Length : 1.85" (47mm)
Lens Color : Green
Life : 100,000 hrs.
Light Source : LED
Mounting Hole Size : 14 mm
Mounting Type : Threaded
Series : 165526 Series
Shop By : Factory Choice
Supply Voltage : 24 VDC
Temperature Rating : -40 to +85 C
Termination : Solder Lugs
Type : Panel Mount Indicator
Warranty : 3 Year Warranty

Overview

LED Indicator, 14mm Mount, 12, 24, 24-36 & 48-65 Vdc
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installlation. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Supplied With:
fixing nut and washer

Product Added to Cart
RS Pro
Indicator; 14mm PMT; Prominent; Green LED; Solder Tab Term.; 10mm Lamp Size; 24 Vdc
Allied Stock #: 70825406
Mfr's Part #: 209872
$6.150 Each
Quantity added: