RS PRO 2094827
Hook-Up Wire White Kynar Wire 30AWG 1x0.25mm 50m (164ft)
Mfr. Part #: 2094827 / RS Stock #: 70641498
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$16.89
Additional Inventory
Manufacturer Lead Time:
17 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2094827
Application
Wire Wrap
Conductor Material
Silver Plated Copper (SPC)
Cross Section Area
0.05 mm2
Current Rating
0.4 A
Insulation Color
White
Insulation Material
Kynar
Maximum Operating Temperature
130 °C
Minimum Operating Temperature
-20 °C
Operating Force
Kynar oz
Outer Diameter
0.5 mm
Standards
RoHS Compliant
Temperature Operating Range
-20 to +130 C
Type
Kynar Wire Wrap
UPC Code
5056111959749
Overview
Kynar™ Wrapping Wire